892-084-544-204

Heilind Number:EDA892-084-544-204
Manufacturer:EDAC
Manufacturer Number:892-084-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-544-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant, ensuring optimal performance even in extreme temperatures ranging from -40 to 105°C. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 84 positions, it offers seamless connectivity for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Trust in the quality and precision of this essential component for your next project.