892-084-544-207

Heilind Number:EDA892-084-544-207
Manufacturer:EDAC
Manufacturer Number:892-084-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-544-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a current rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 84 positions for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.