892-084-544-212

Heilind Number:EDA892-084-544-212
Manufacturer:EDAC
Manufacturer Number:892-084-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-544-212

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, it guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Trust in its robust construction and high amperage capacity of 3A to keep your systems running smoothly. Elevate your connectivity solutions with this essential component.