892-084-555-201

Heilind Number:EDA892-084-555-201
Manufacturer:EDAC
Manufacturer Number:892-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. Boasting a double-row layout with a total of 84 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for seamless integration, while its operating temperature range of -40 to 105 °C ensures reliable performance in varied environments. Elevate your PCB connectivity with this essential component.