892-084-555-203

Heilind Number:EDA892-084-555-203
Manufacturer:EDAC
Manufacturer Number:892-084-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-555-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it delivers efficient power transmission. Featuring two rows of 84 copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, making it a versatile choice for various setups. Trust in this connector for seamless board-to-board connections in your projects.