892-084-555-204

Heilind Number:EDA892-084-555-204
Manufacturer:EDAC
Manufacturer Number:892-084-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-555-204

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted with robust UL 94V-0 Polyphenylene Sulfide housing material for lasting durability. With a dual-row configuration and 84 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mounting orientation, it guarantees seamless installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Elevate your connectivity game with this essential component.