892-084-555-208

Heilind Number:EDA892-084-555-208
Manufacturer:EDAC
Manufacturer Number:892-084-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 84 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability and precision are essential. Upgrade your PCB setup with this high-quality connector for seamless and dependable performance.