892-084-555-212

Heilind Number:EDA892-084-555-212
Manufacturer:EDAC
Manufacturer Number:892-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a sleek and durable solution for your electronic projects. Crafted with precision, this connector boasts a sleek black design and is capable of handling an amperage of 3A. Its housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and performance. With two rows and a total of 84 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient transmission of signals. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector is designed for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.