892-084-556-202

Heilind Number:EDA892-084-556-202
Manufacturer:EDAC
Manufacturer Number:892-084-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-556-202

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for reliability in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A and 84 positions spread across 2 rows, it offers ample connectivity for your electronic setups. Crafted from durable Copper Alloy, the contacts ensure efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in extreme conditions. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional.