892-084-556-204

Heilind Number:EDA892-084-556-204
Manufacturer:EDAC
Manufacturer Number:892-084-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-556-204

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability in demanding environments. With a 3A amperage rating and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Boasting two rows and a pitch of .1 inches, it offers 84 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.