892-084-556-207

Heilind Number:EDA892-084-556-207
Manufacturer:EDAC
Manufacturer Number:892-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-556-207

Detailed Description

Enhance your PCB connections with our top-notch High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows and a compact pitch of .1 inches, it offers seamless integration onto your board. The 84 copper alloy contact positions guarantee secure and efficient data transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.