892-084-558-202

Heilind Number:EDA892-084-558-202
Manufacturer:EDAC
Manufacturer Number:892-084-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a right-angle mount orientation and 84 positions spread across 2 rows, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating accommodates various power requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in demanding industrial settings. Upgrade your connectivity solution with this essential component.