892-084-558-203

Heilind Number:EDA892-084-558-203
Manufacturer:EDAC
Manufacturer Number:892-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-558-203

Detailed Description

Upgrade your high-temperature electronics with our durable Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this two-row connector features 84 positions for seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and compliance with industry standards, while the Copper Alloy contact material guarantees efficient power transmission. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.