892-084-558-207

Heilind Number:EDA892-084-558-207
Manufacturer:EDAC
Manufacturer Number:892-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a double-row configuration with 84 positions and a compact pitch of .1 inches, it offers high-density connectivity for your PCB designs. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and efficiency of this black-colored connector for seamless board-to-board connections.