892-084-559-204

Heilind Number:EDA892-084-559-204
Manufacturer:EDAC
Manufacturer Number:892-084-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-559-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row layout with 84 positions, ensuring seamless and efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees long-lasting reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. Its right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your PCB assembly with this essential component.