892-084-559-208

Heilind Number:EDA892-084-559-208
Manufacturer:EDAC
Manufacturer Number:892-084-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-559-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A and two rows of copper alloy contacts, it provides efficient power transmission. The .1-inch pitch and .2-inch row spacing make it suitable for a wide range of applications, while its right-angle mount orientation offers flexibility in installation. Offering 84 positions, this connector is perfect for board-to-board connections, guaranteeing seamless communication. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial environments. Upgrade your connectivity with this essential component.