892-084-560-201

Heilind Number:EDA892-084-560-201
Manufacturer:EDAC
Manufacturer Number:892-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With dual rows and 84 positions, it offers ample connectivity in a streamlined .1-inch pitch design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. The sleek black color and straight mount orientation add to its versatility, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this top-of-the-line connector.