892-084-560-204

Heilind Number:EDA892-084-560-204
Manufacturer:EDAC
Manufacturer Number:892-084-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-560-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB applications. With 84 positions and a maximum amperage of 3A, it's suitable for a wide range of power and signal connections. The straight mount orientation makes installation easy, while the operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for high-quality, high-temperature performance in your next project.