892-084-560-207

Heilind Number:EDA892-084-560-207
Manufacturer:EDAC
Manufacturer Number:892-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-560-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a sleek black finish, it seamlessly integrates into any setup. Its copper alloy contact material guarantees efficient power transmission, while its 2-row design with 84 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Whether you're a professional in need of reliable connectors or a DIY enthusiast looking to upgrade your tech, this connector is a must-have. Elevate your PCB projects with ease and precision.