892-084-560-208

Heilind Number:EDA892-084-560-208
Manufacturer:EDAC
Manufacturer Number:892-084-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our sophisticated Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance for intricate circuitry. Featuring 84 positions and an amperage rating of 3A, it accommodates diverse applications with ease. Its straight mount orientation and compact footprint make it ideal for board-to-board connections, while an operating temperature range of -40 to 105 °C guarantees optimal functionality in various settings. Trust in this connector for efficient and secure PCB connectivity in demanding environments.