892-086-520-207

Heilind Number:EDA892-086-520-207
Manufacturer:EDAC
Manufacturer Number:892-086-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-520-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. Featuring two rows and 86 positions with a pitch of .1 inches, it offers ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless Board to Board connections with optimal conductivity.