892-086-520-208

Heilind Number:EDA892-086-520-208
Manufacturer:EDAC
Manufacturer Number:892-086-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-520-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding industrial environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. Featuring a 2-row configuration with 86 positions on a .1" pitch, it offers high-density connectivity for your applications. With a wide operating temperature range of -40 to 105°C, you can trust this connector to perform consistently in extreme conditions. Its straight mount orientation and black color make it a versatile choice for various setups. Upgrade your system's performance with this essential component.