892-086-521-204

Heilind Number:EDA892-086-521-204
Manufacturer:EDAC
Manufacturer Number:892-086-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring efficient power transmission at an amperage of 3 A. With two rows and 86 positions at a pitch of .1 in, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for demanding applications in the electronics industry.