892-086-521-207

Heilind Number:EDA892-086-521-207
Manufacturer:EDAC
Manufacturer Number:892-086-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide efficient signal transfer across its 86 positions. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Upgrade your connectivity solutions with this essential component for seamless data transfer.