892-086-521-208

Heilind Number:EDA892-086-521-208
Manufacturer:EDAC
Manufacturer Number:892-086-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-521-208

Detailed Description

Introducing a high-temp Black Card Edge Connector, designed for optimal performance in demanding environments. With a 3A amperage rating, this connector ensures reliable power transmission. Its housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability. Featuring two rows and 86 positions, it allows for versatile connectivity on PCBs. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Trust in its quality for seamless board-to-board connectivity.