892-086-523-201

Heilind Number:EDA892-086-523-201
Manufacturer:EDAC
Manufacturer Number:892-086-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout featuring a total of 86 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing ensure seamless integration. Resilient in extreme conditions, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Perfect for various applications, it provides a straight mount orientation for easy installation on your PCB. Elevate your connectivity solutions with this high-performance Card Edge Connector.