892-086-523-203

Heilind Number:EDA892-086-523-203
Manufacturer:EDAC
Manufacturer Number:892-086-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-523-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a 3 A amperage and is built to last with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 86 positions, it ensures seamless communication on your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects.