892-086-523-207

Heilind Number:EDA892-086-523-207
Manufacturer:EDAC
Manufacturer Number:892-086-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-523-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability under extreme conditions. Its dual-row design, with 86 positions and a pitch of .1 inches, offers high connectivity for your PCB applications. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing make installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Trust in its quality and performance for seamless board-to-board PCB connections.