892-086-523-208

Heilind Number:EDA892-086-523-208
Manufacturer:EDAC
Manufacturer Number:892-086-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-523-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety, while the copper alloy contact material guarantees reliable power delivery. With two rows of 86 positions, this connector offers ample connectivity options for your electronic applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various installations. Trust in our Card Edge Connector for seamless board-to-board connections with high amperage capabilities.