892-086-523-212

Heilind Number:EDA892-086-523-212
Manufacturer:EDAC
Manufacturer Number:892-086-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and visually appealing. Featuring two rows and a total of 86 positions, it offers ample connectivity options with a pitch of .1 inch. The contact material, Copper Alloy, ensures efficient signal transmission while withstanding high temperatures. Perfect for board-to-board connections, this connector is ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your designs. Trust in the quality and functionality of this essential component for your PCB assembly projects.