892-086-524-207

Heilind Number:EDA892-086-524-207
Manufacturer:EDAC
Manufacturer Number:892-086-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-524-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows and 86 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. The straight mount orientation simplifies installation, and its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.