892-086-540-208

Heilind Number:EDA892-086-540-208
Manufacturer:EDAC
Manufacturer Number:892-086-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design, this connector is engineered to deliver optimal performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With two rows and 86 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and precise .1-inch pitch make for easy installation on your PCB. Upgrade your connectivity solution with this high-performance Card Edge Connector.