892-086-541-202

Heilind Number:EDA892-086-541-202
Manufacturer:EDAC
Manufacturer Number:892-086-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 2-row layout with 86 positions, ensuring seamless integration onto PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating in a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Its straight mount orientation simplifies assembly, making it a versatile choice for Board To Board PCB connections. Trust in this connector for secure and stable connectivity in demanding environments.