892-086-541-207

Heilind Number:EDA892-086-541-207
Manufacturer:EDAC
Manufacturer Number:892-086-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-541-207

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage of 3A and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 86 positions with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this top-notch connector for superior board-to-board PCB connections in any project.