892-086-541-208

Heilind Number:EDA892-086-541-208
Manufacturer:EDAC
Manufacturer Number:892-086-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-541-208

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing for durability in extreme conditions. With two rows and 86 positions, this connector offers ample connectivity for your application. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our connector for secure and efficient board-to-board connections.