892-086-541-212

Heilind Number:EDA892-086-541-212
Manufacturer:EDAC
Manufacturer Number:892-086-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-541-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, meticulously crafted for exceptional performance in demanding environments. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With two rows and 86 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Engineered for optimal functionality, this connector boasts a straight mount orientation and is rated for an extensive operating temperature range of -40 to 105 °C. Perfect for high-stakes industries where performance is paramount, this connector is a crucial component for your electronic systems. Elevate your connectivity solutions with our High Temp Card Edge Connector, meticulously crafted for exceptional performance in demanding environments. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With two rows and 86 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Engineered for optimal functionality, this connector boasts a straight mount orientation and is rated for an extensive operating temperature range of -40 to 105 °C. Perfect for high-stakes industries where performance is paramount, this connector is a crucial component for your electronic systems.