892-086-542-203

Heilind Number:EDA892-086-542-203
Manufacturer:EDAC
Manufacturer Number:892-086-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-542-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 86 positions. Whether for industrial machinery or electronics, its Straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for critical applications. Upgrade your technology with this essential component.