892-086-542-207

Heilind Number:EDA892-086-542-207
Manufacturer:EDAC
Manufacturer Number:892-086-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-542-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and precision-crafted Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows of 86 positions at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for high-quality board-to-board connections that meet your performance needs.