892-086-542-208

Heilind Number:EDA892-086-542-208
Manufacturer:EDAC
Manufacturer Number:892-086-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-542-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a double row design with 86 positions, ensuring secure and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in its 3 A amperage rating and robust construction to meet your high-speed data transmission needs with ease.