892-086-542-212

Heilind Number:EDA892-086-542-212
Manufacturer:EDAC
Manufacturer Number:892-086-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and 86 positions across two rows, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Ideal for board-to-board connections, this black connector with a straight mount orientation is a versatile solution for your electronic projects. Trust in its 3A amperage capacity and .2-inch row spacing for seamless integration and long-lasting connectivity. Elevate your PCB designs with this essential component.