892-086-555-204

Heilind Number:EDA892-086-555-204
Manufacturer:EDAC
Manufacturer Number:892-086-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-555-204

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage of 3A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB layout. With a generous 86 positions, it provides ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Take your PCB assembly to the next level with this essential component.