892-086-555-207

Heilind Number:EDA892-086-555-207
Manufacturer:EDAC
Manufacturer Number:892-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With two rows and 86 positions, it offers ample connectivity options for your PCB applications. The .1 inch pitch and .2 inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating between -40 and 105°C, it guarantees optimal functionality even in extreme conditions. Trust in this connector for robust and efficient board-to-board connections in a variety of industrial settings.