892-086-556-201

Heilind Number:EDA892-086-556-201
Manufacturer:EDAC
Manufacturer Number:892-086-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. Its two rows of 86 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, provide ample connectivity options. Crafted with high-quality Copper Alloy contacts, this connector guarantees efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for use in various electronics and industrial settings, this connector is a must-have for seamless board-to-board connections. Explore its full potential in our extensive range of PCB connectors.