892-086-556-202

Heilind Number:EDA892-086-556-202
Manufacturer:EDAC
Manufacturer Number:892-086-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it provides reliable connectivity for your PCB needs. Offering 86 positions in a straight mount orientation, it ensures easy and secure installation. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Trust in this high-quality connector for seamless board-to-board connections in various applications.