892-086-556-203

Heilind Number:EDA892-086-556-203
Manufacturer:EDAC
Manufacturer Number:892-086-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black casing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and fire resistance. With two rows of 86 copper alloy contacts, each spaced at a pitch of .1 inch and .2 inches between rows, it offers seamless connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your board-to-board connections with this high-quality connector.