892-086-556-207

Heilind Number:EDA892-086-556-207
Manufacturer:EDAC
Manufacturer Number:892-086-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-207

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With two rows of copper alloy contacts providing a secure and efficient connection, it offers a total of 86 positions with a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make it ideal for seamless integration onto your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.