892-086-556-208

Heilind Number:EDA892-086-556-208
Manufacturer:EDAC
Manufacturer Number:892-086-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission for your applications. Boasting two rows and 86 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential connector for seamless board-to-board PCB connections in your projects.