892-086-556-212

Heilind Number:EDA892-086-556-212
Manufacturer:EDAC
Manufacturer Number:892-086-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-556-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component boasts a sleek black finish and features two rows of 86 positions, ensuring seamless board-to-board PCB connections. Crafted with precision, it offers a pitch of 0.1 inches and row spacing of 0.2 inches, perfect for compact designs. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and compliance with safety standards. With a copper alloy contact material and an amperage rating of 3 A, it delivers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector and experience enhanced performance.