892-086-558-201

Heilind Number:EDA892-086-558-201
Manufacturer:EDAC
Manufacturer Number:892-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-558-201

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and 86 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Featuring a right-angle mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.