892-086-558-202

Heilind Number:EDA892-086-558-202
Manufacturer:EDAC
Manufacturer Number:892-086-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-558-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a double-row configuration and 86 gold-plated Copper Alloy contacts, it offers reliable power delivery with a 3A amperage rating. The precise .1-inch pitch and .2-inch row spacing ensure seamless integration onto your board, while the right-angle mount orientation allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and precision are key. Explore the full range of features and elevate your connectivity solutions today.